
Collection
Wire
1 x
Sold per metre
25 mm²
Polyvinyl chloride
highly flexible
LiFY
10.50 mm
750 V
No
No
15124
Blue
Copper stranded conductor, extra-fine strand
100 m
Yes
450 V
3000 V
1 x 25 mm²
+80 °C
-15 °C
LIFY
Datasheet 1524612 HELU 15124 Wire LiFY 1 x 25 mm² Blue Sold per metre
User & Safety Instructions 1524612 HELU 15124 Wire LiFY 1 x 25 mm² Blue Sold per metre
€ 2,108.59*
The necessary accessories are required to use the article as described.