• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 15138 Wire LiFY 1 G 25 mm² Green, Yellow Sold per metre

Collection
Product type
Wire
No. of leads
1 G
Cross section (each core)
25 mm²
Cable type
LiFY
Outside Ø
10.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Wire

No. of leads

1 G

Content

Sold per metre

Cross section (each core)

25 mm²

Insulation material

Polyvinyl chloride

Cable features

highly flexible

Cable type

LiFY

Outside Ø

10.50 mm

Nominal voltage

750 V

Packaged

No

Halogen-free

No

Manufacturer part #

15138

Factory colour

Green

Yellow

Core layout

Copper stranded conductor, extra-fine strand

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

450 V

Test voltage

3000 V

Cross section

1 G 25 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Type

LIFY

Documents & Downloads

Datasheet

Datasheet 1524613 HELU 15138 Wire LiFY 1 G 25 mm² Green, Yellow Sold per metre

User & Safety Instructions

User & Safety Instructions 1524613 HELU 15138 Wire LiFY 1 G 25 mm² Green, Yellow Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.58*

What kind of Harmonised & Certified Cables are you looking for?

More interesting products

(*All information is plus legal VAT)