Image similar
Data transfer cable
LiYY
5 x
0.14 mm²
No (0)
5 x 0.14 mm²
PVC coating
Flexible
incl. graduation (metres)
largely oil-resistant
Flame-retardant
4.30 mm
Grey
500 m
1200 V
4
7.5
Yes
No
No
No
18004-500
PVC
DIN 47100 without color repetition
Plain copper wire, 18x0.10 mm
Yes
-5 °C
+80 °C
-40 °C
+80 °C
In accordance with DIN VDE 0812, EAC
350 V
18004-500
User & Safety Instructions 3040901 HELU 18004-500 Data transfer cable LiYY 5 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.