Image similar
Data transfer cable
LiYY
8 x
0.14 mm²
No (0)
8 x 0.14 mm²
PVC coating
Flexible
incl. graduation (metres)
largely oil-resistant
Flame-retardant
5.50 mm
Grey
1000 m
1200 V
4
7.5
Yes
No
No
No
18007-1000
PVC
DIN 47100 without color repetition
Plain copper wire, 18x0.10 mm
Yes
-5 °C
+80 °C
-40 °C
+80 °C
In accordance with DIN VDE 0812, EAC
350 V
18007-1000
User & Safety Instructions 3040402 HELU 18007-1000 Data transfer cable LiYY 8 x 0.14 mm² Grey 1000 m
The necessary accessories are required to use the article as described.