Image similar
Data transfer cable
LiYY
7 x
0.14 mm²
No (0)
7 x 0.14 mm²
PVC coating
Flexible
incl. graduation (metres)
largely oil-resistant
Flame-retardant
4.60 mm
Grey
100 m
1200 V
4
7.5
Yes
No
No
No
18006
PVC
DIN 47100 without color repetition
Plain copper wire, 18 x 0.10 mm
-5 °C
+80 °C
-40 °C
+80 °C
In accordance with DIN VDE 0812, EAC
350 V
TRONIC LiYY
User & Safety Instructions 1931500 HELU 18006 Data transfer cable LiYY 7 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.