
Image similar
Data transfer cable
LiYY
2 x
0.25 mm²
No (0)
2 x 0.25 mm²
PVC coating
Flexible
incl. graduation (metres)
largely oil-resistant
Flame-retardant
3.80 mm
Grey
1000 m
1200 V
4
7.5
Yes
No
No
No
18029-1000
PVC
DIN 47100 without color repetition
Plain Cu braid, 14 x 15 mm
Yes
-5 °C
+80 °C
-40 °C
+80 °C
In accordance with DIN VDE 0812, EAC
500 V
18029-1000
User & Safety Instructions 3040447 HELU 18029-1000 Data transfer cable LiYY 2 x 0.25 mm² Grey 1000 m
The necessary accessories are required to use the article as described.