• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 26397 Wire H07V-K 1 x 4 mm² Ultra blue 100 m

Image similar
Product type
Wire
No. of leads
1 x
Cross section (each core)
4 mm²
Cable type
H07V-K
Outside Ø
4.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.50)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wire

No. of leads

1 x

Content

100 m

Cross section (each core)

4 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

H07V-K

Outside Ø

4.80 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

26397

Factory colour

Ultra blue

Core layout

Copper stranded conductor, according to DIN VDE 0295 Class 5 fine

Sold per metre

No

Nominal voltage U0

450 V

Test voltage

2500 V

Cross section

1 x 4 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

H07V-K

Documents & Downloads

Datasheet

Datasheet 1764269 HELU 26397 Wire H07V-K 1 x 4 mm² Ultra blue 100 m

User & Safety Instructions

User & Safety Instructions 1764269 HELU 26397 Wire H07V-K 1 x 4 mm² Ultra blue 100 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.