Image similar
Wire
1 x
500 m
2.50 mm²
PVC
Flexible
H07V-K
4.10 mm
750 V
Yes
No
26708-500
Blue
Copper core blank, according to DIN VDE 0295 class 5 fine strand
No
450 V
2500 V
1 x 2.50 mm²
Yes
+70 °C
-5 °C
+80 °C
-30 °C
26708-500
Datasheet 3040862 HELU 26708-500 Wire H07V-K 1 x 2.50 mm² Blue 500 m
User & Safety Instructions 3040862 HELU 26708-500 Wire H07V-K 1 x 2.50 mm² Blue 500 m
The necessary accessories are required to use the article as described.