• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 26706-1000 Wire H07V-K 1 x 2.50 mm² Black 1000 m

Image similar
Product type
Wire
No. of leads
1 x
Cross section (each core)
2.50 mm²
Cable type
H07V-K
Outside Ø
4.10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

1000 m

Cross section (each core)

2.50 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

H07V-K

Outside Ø

4.10 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

26706-1000

Factory colour

Black

Core layout

Copper core blank, according to DIN VDE 0295 class 5 fine strand

Sold per metre

No

Nominal voltage U0

450 V

Test voltage

2500 V

Cross section

1 x 2.50 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

26706-1000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3038040 HELU 26706-1000 Wire H07V-K 1 x 2.50 mm² Black 1000 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.