Image similar
Wire
1 x
1000 m
2.50 mm²
PVC
Flexible
H07V-K
4.10 mm
750 V
Yes
No
26712-1000
Grey
Copper core blank, according to DIN VDE 0295 class 5 fine strand
No
450 V
2500 V
1 x 2.50 mm²
Yes
+70 °C
-5 °C
+80 °C
-30 °C
26712-1000
Datasheet 3039038 HELU 26712-1000 Wire H07V-K 1 x 2.50 mm² Grey 1000 m
User & Safety Instructions 3039038 HELU 26712-1000 Wire H07V-K 1 x 2.50 mm² Grey 1000 m
The necessary accessories are required to use the article as described.