
Image similar
Cable combo
HELUSOUND AES/EBU
2 x
0.34 mm²
2 x
0.34 mm²
2 x 0.34 mm² + 2 x 0.34 mm²
Shielded
6.40 mm
Black
Sold per metre
10
No
Yes
No
Yes
400032
PVC
-30 °C
+70 °C
-30 °C
+70 °C
Plain copper
HELUSOUND AES/EBU & DMX
100 m
Datasheet 558415 HELU 400032 Cable combo HELUSOUND AES/EBU 2 x 0.34 mm² + 2 x 0.34 mm² Black Sold per metre
User & Safety Instructions 558415 HELU 400032 Cable combo HELUSOUND AES/EBU 2 x 0.34 mm² + 2 x 0.34 mm² Black Sold per metre
€ 4.89*
The necessary accessories are required to use the article as described.