• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400038 Microphone cable UNITRONIC® MICROPHONE 2 x 0.22 mm² + 2 x 0.22 mm² Black Sold per metre

Image similar
Product type
Microphone cable
Cable type
UNITRONIC® MICROPHONE
No. of leads
2 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

516 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Conductor resistance: 86 Ω/km
Product type

Microphone cable

Cable type

UNITRONIC® MICROPHONE

No. of leads

2 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.22 mm²

Cross section

2 x 0.22 mm² + 2 x 0.22 mm²

Cable features

Shielded

Outside Ø

6 mm

Factory colour

Black

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

400038

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Plain copper

Type

HELUSOUND MC 2x0,22mm²

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 558421 HELU 400038 Microphone cable UNITRONIC® MICROPHONE 2 x 0.22 mm² + 2 x 0.22 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 558421 HELU 400038 Microphone cable UNITRONIC® MICROPHONE 2 x 0.22 mm² + 2 x 0.22 mm² Black Sold per metre

Description

The 2-wire HELUSOUND ® microphone cable with spiral shield is for use in professional stage and studio use. The Microphone cable 2x0.15 is characterized by a double spiral shield made of bare Kufperdrahten.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.39*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)