• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400116 Speaker cable 2 x 1.5 mm² Black, Red 100 m

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Content
100 m
Cross section
2 x 1.5 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.05)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

1.5 mm²

Cross section

2 x 1.5 mm²

Outside Ø

6.60 mm

Factory colour

Black

Red

Content

100 m

Bend radius (no. of ODs for fixed installation)

33

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

400116

Insulation material

FRNC

Core layout

Bare copper braid

Type

HELUSOUND® 600 FRNC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197018 HELU 400116 Speaker cable 2 x 1.5 mm² Black, Red 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 206.29*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)