
Image similar
Audio cable
24 x
0.25 mm²
12 x 2 x 0.25 mm²
Halogen-free
19.90 mm
Blue
100 m
300 V
1000 V
Yes
Yes
400174
FRNC
-20 °C
+80 °C
plain copper
400174
Yes (1)
User & Safety Instructions 2467516 HELU 400174 Audio cable 12 x 2 x 0.25 mm² Blue 100 m
The necessary accessories are required to use the article as described.