• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400312 Coax Outside diameter: 4.30 mm SKT 179 75 Ω Black 500 m

Product type
Coax
Cable type
SKT 179
Impedance
75 Ω
Cable features
Shielded
Suitable for drag chains
Outside Ø
4.30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Coax

Cable type

SKT 179

Impedance

75 Ω

Cable features

Shielded

Suitable for drag chains

Factory colour

Black

Outside Ø

4.30 mm

Content

500 m

Halogen-free

No

Manufacturer part #

400312

Insulation material

TPE (low-odour thermoplastic elastomer )

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+90 °C

Type

400312

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2467536 HELU 400312 Coax Outside diameter: 4.30 mm SKT 179 75 Ω Black 500 m

What kind of Coaxial Cables are you looking for?