• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400313 Coax Outside diameter: 5.00 mm 50 Ω Black 500 m

Product type
Coax
Impedance
50 Ω
Cable features
Shielded
Suitable for drag chains
Outside Ø
5.00 mm
Content
500 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Coax

Impedance

50 Ω

Cable features

Shielded

Suitable for drag chains

Factory colour

Black

Outside Ø

5.00 mm

Content

500 m

Halogen-free

No

Manufacturer part #

400313

Insulation material

TPE (low-odour thermoplastic elastomer )

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Type

400313

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2467538 HELU 400313 Coax Outside diameter: 5.00 mm 50 Ω Black 500 m

What kind of Coaxial Cables are you looking for?