• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 43534-500 Data transfer cable 12 x 0.75 mm² Grey 500 m

Product type
Data transfer cable
No. of leads
12 x
Cross section (each core)
0.75 mm²
Cable features
Shielded
Flame-retardant
Cross section
12 x 0.75 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 352 kg/km
Product type

Data transfer cable

No. of leads

12 x

Cross section (each core)

0.75 mm²

Cross section

12 x 0.75 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

15.8 mm

Factory colour

Grey

Content

500 m

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Sold per metre

No

Shielded

Yes

Manufacturer part #

43534-500

Insulation material

PVC

Wire ID code

Core identification according to DIN 47100 (paired stranded), colored

Insulation

PE

Core layout

Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

80 °C

Certification marks

EAC

Max. length sold by the metre

500 m

Type

EDV-PiMF-CY 6x2x0,75 GR

Documents & Downloads

Datasheet

Datasheet 2825768 HELU 43534-500 Data transfer cable 12 x 0.75 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 2825768 HELU 43534-500 Data transfer cable 12 x 0.75 mm² Grey 500 m

Description

As data cable with overall pair shielding and low capacities for installed terminals of medical and data technology. Further applications in tool and machine engineering, rolling and iron mills, traffic and process engineering. EMC = electromagnetic compatibility; to optimize the EMC properties, we recommend that copper braid contacts are made on both sides and over a wide area.

This text is machine translated.