
Image similar
Spiral cable
H07BQ-F
500 mm
2000 mm
7 G
1.50 mm²
7 G 1.50 mm²
PUR coating
13.80 mm
Black
1 pc(s)
Yes
No
84967
Polyurethane
-25 °C
+70 °C
Extra-finely strands according to VDE 0295, class 6
750 V
black numbered + green/yellow
450 V
84967
Datasheet 2465349 HELU 84967 Spiral cable H07BQ-F 500 mm / 2000 mm 7 G 1.50 mm² Black 1 pc(s)
User & Safety Instructions 2465349 HELU 84967 Spiral cable H07BQ-F 500 mm / 2000 mm 7 G 1.50 mm² Black 1 pc(s)
The necessary accessories are required to use the article as described.