Image similar
Spiral cable
H05BQ-F
1000 mm
4000 mm
2 x
0.75 mm²
2 x 0.75 mm²
PUR coating
6.80 mm
Orange
1 pc(s)
Yes
No
85226
Polyurethane
-25 °C
+70 °C
Extra-finely strands according to VDE 0295, class 6
500 V
HD 308 S2
300 V
85226
Datasheet 2465353 HELU 85226 Spiral cable H05BQ-F 1000 mm / 4000 mm 2 x 0.75 mm² Orange 1 pc(s)
User & Safety Instructions 2465353 HELU 85226 Spiral cable H05BQ-F 1000 mm / 4000 mm 2 x 0.75 mm² Orange 1 pc(s)
The necessary accessories are required to use the article as described.