• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 86484 Spiral cable H07BQ-F 1400 mm / 5600 mm 3 G 2.50 mm² Black 1 pc(s)

Image similar
Product type
Spiral cable
Cable type
H07BQ-F
Spiral length (min.)
1400 mm
Spiral lenght (max.)
5600 mm
No. of leads
3 G
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire insulation material: EPR/EPDM
Product type

Spiral cable

Cable type

H07BQ-F

Spiral length (min.)

1400 mm

Spiral lenght (max.)

5600 mm

No. of leads

3 G

Cross section (each core)

2.50 mm²

Cross section

3 G 2.50 mm²

Cable features

PUR coating

Outside Ø

10.90 mm

Factory colour

Black

Content

1 pc(s)

Halogen-free

Yes

Shielded

No

Manufacturer part #

86484

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Extra-finely strands according to VDE 0295, class 6

Nominal voltage

750 V

Wire ID code

HD 308 S2

Nominal voltage U0

450 V

Type

86484

Documents & Downloads

Datasheet

Datasheet 2465640 HELU 86484 Spiral cable H07BQ-F 1400 mm / 5600 mm 3 G 2.50 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2465640 HELU 86484 Spiral cable H07BQ-F 1400 mm / 5600 mm 3 G 2.50 mm² Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.