• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 99310 Cable gland PG7 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG7
Material
Polyamide
Clamp Ø
3 mm
Terminal Ø (max.)
6.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.33 / piece)
€ 0.64
-48 %
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland HT

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Silver-grey (RAL 7001)

External thread

PG7

Material

Polyamide

Clamp Ø

3 mm

Terminal Ø (max.)

6.5 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

15 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

99310

Type

HELUTOP HT PG

Documents & Downloads

Datasheet

Datasheet 1409617 HELU 99310 Cable gland PG7 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1409617 HELU 99310 Cable gland PG7 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Description

Hints

Kindly order the suitable counternut separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.00€ 47.00*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)