Image similar
Control lead
3 G
100 m
0.75 mm²
Flexible
Colour-coded
Oil-resistant
chemical-resistant
Suitable for drag chains
High flexural strength
JB-500
5.60 mm
Yes
Colored, wire identification according to JB/OB color code
4
7.5
No
11027
Grey
PVC
Special PVC
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
PVC
No
500 V
300 V
No
4000 V
3 G 0.75 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
JB-500
User & Safety Instructions 1946351 HELU JB-500 Control lead 3 G 0.75 mm² Grey 11027 100 m
The necessary accessories are required to use the article as described.