• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU JB-500 Control lead 4 G 0.50 mm² Grey 11004 100 m

Image similar
Product type
Control lead
No. of leads
4 G
Cross section (each core)
0.50 mm²
Cable type
JB-500
Outside Ø
5.60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 G

Content

100 m

Cross section (each core)

0.50 mm²

Cable features

Flexible

Colour-coded

Oil-resistant

chemical-resistant

Suitable for drag chains

High flexural strength

Cable type

JB-500

Outside Ø

5.60 mm

Packaged

Yes

Wire ID code

Colored, wire identification according to JB/OB color code

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

No

Manufacturer part #

11004

Factory colour

Grey

Insulation material

PVC

Insulation

Special PVC

Core layout

Plain copper wire, according to DIN VDE 0295, class 5, fine wire

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

No

Test voltage

4000 V

Cross section

4 G 0.50 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

JB-500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1946329 HELU JB-500 Control lead 4 G 0.50 mm² Grey 11004 100 m