Image similar
Control lead
3 G
1000 m
1 mm²
Flexible
Colour-coded
Oil-resistant
chemical-resistant
Suitable for drag chains
High flexural strength
JB-500
5.90 mm
Yes
Colour, wire identification according to JB/OB color code
4
7.5
No
11051-1000
Grey
PVC
Special PVC
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand
PVC
No
500 V
300 V
No
4000 V
3 G 1 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
11051-1000
User & Safety Instructions 3039546 HELU JB-500 Control lead 3 G 1 mm² Grey 11051-1000 1000 m
The necessary accessories are required to use the article as described.