Image similar
Control lead
4 G
100 m
1 mm²
Flexible
Colour-coded
Oil-resistant
chemical-resistant
Suitable for drag chains
High flexural strength
JB-500
6.60 mm
Yes
Colored, wire identification according to JB/OB color code
4
7.5
No
11053
Grey
PVC
Special PVC
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
PVC
No
500 V
300 V
No
4000 V
4 G 1 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
JB-500
User & Safety Instructions 1946349 HELU JB-500 Control lead 4 G 1 mm² Grey 11053 100 m
The necessary accessories are required to use the article as described.