Image similar
Control lead
5 G
100 m
0.50 mm²
Flexible
Colour-coded
Oil-resistant
chemical-resistant
Suitable for drag chains
High flexural strength
JB-500
6.30 mm
Yes
Colored, wire identification according to JB/OB color code
4
7.5
No
11006
Grey
PVC
Special PVC
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
PVC
No
500 V
300 V
No
4000 V
5 G 0.50 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
JB-500
User & Safety Instructions 1946323 HELU JB-500 Control lead 5 G 0.50 mm² Grey 11006 100 m
The necessary accessories are required to use the article as described.