Image similar
Control lead
5 G
1000 m
0.50 mm²
Flexible
Colour-coded
Oil-resistant
chemical-resistant
Suitable for drag chains
High flexural strength
JB-500
6.30 mm
Yes
Colour, wire identification according to JB/OB color code
4
7.5
No
11006-1000
Grey
PVC
Special PVC
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand
PVC
No
500 V
300 V
No
4000 V
5 G 0.50 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
11006-1000
User & Safety Instructions 3039548 HELU JB-500 Control lead 5 G 0.50 mm² Grey 11006-1000 1000 m
The necessary accessories are required to use the article as described.