Image similar
Control lead
4 G
1000 m
1.5 mm²
Flame-retardant
Flexible
Halogen-free
incl. graduation (metres)
Oil-resistant
JB-750 HMH
8.50 mm
Yes
DIN VDE 0293
4
12.5
Yes
11966-1000
Grey
Polymer
PVC
Cu-strand blank, according to DIN VDE 0295 class 5, fine-strand
PVC
No
750 V
450 V
Yes
4 G 1.5 mm²
Yes
No
+70 °C
-15 °C
+70 °C
-40 °C
11966-1000
Datasheet 3039222 HELU JB-750 HMH Control lead 4 G 1.5 mm² Grey 11966-1000 1000 m
User & Safety Instructions 3039222 HELU JB-750 HMH Control lead 4 G 1.5 mm² Grey 11966-1000 1000 m
The necessary accessories are required to use the article as described.