Image similar
Control lead
3 G
500 m
1 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Flexible
Halogen-free
JZ-500 HMH
5.90 mm
Yes
DIN VDE 0293
4
7.5
Yes
11242-500
Grey
Polymer
others
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5
Halogen-free TM7 polymer
No
500 V
300 V
Yes
2000 V
3 G 1 mm²
Yes
No
+70 °C
-15 °C
+70 °C
-40 °C
11242-500
Datasheet 3042362 HELU JZ-500 HMH Control lead 3 G 1 mm² Grey 11242-500 500 m
User & Safety Instructions 3042362 HELU JZ-500 HMH Control lead 3 G 1 mm² Grey 11242-500 500 m
The necessary accessories are required to use the article as described.