• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU JB-750 HMH Control lead 4 G 1.5 mm² Grey 11966-500 500 m

Image similar
Product type
Control lead
No. of leads
4 G
Cross section (each core)
1.5 mm²
Cable type
JB-750 HMH
Outside Ø
8.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 G

Content

500 m

Cross section (each core)

1.5 mm²

Cable features

Flame-retardant

Flexible

Halogen-free

incl. graduation (metres)

Oil-resistant

Cable type

JB-750 HMH

Outside Ø

8.50 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

12.5

Halogen-free

Yes

Manufacturer part #

11966-500

Factory colour

Grey

Insulation material

Polymer

Insulation

PVC

Core layout

Cu-strand blank, according to DIN VDE 0295 class 5, fine-strand

Material (details)

PVC

Sold per metre

No

Nominal voltage

750 V

Nominal voltage U0

450 V

Number-coded

Yes

Cross section

4 G 1.5 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

11966-500

Documents & Downloads

Datasheet

Datasheet 3041639 HELU JB-750 HMH Control lead 4 G 1.5 mm² Grey 11966-500 500 m

User & Safety Instructions

User & Safety Instructions 3041639 HELU JB-750 HMH Control lead 4 G 1.5 mm² Grey 11966-500 500 m