
Total (1 m = € 3.39)
€ 339.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
100 m
- Cross section (each core)
2.5 mm²
- Cable features
Oil-resistant
incl. graduation (metres)
Flexible
Halogen-free
Flame-retardant
- Cable type
JZ-500 HMH
- Outside Ø
8.30 mm
- Packaged
Yes
- Wire ID code
Wire identification according to DIN VDE 0293 black wires with continuous white numerical imprint
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12.50
- Halogen-free
Yes
- Manufacturer part #
11278
- Factory colour
Grey
- Insulation material
Polymer
- Insulation
other
- Core layout
Plain copper braid, DIN VDE 0295 Cl.5, finely stranded, BS 6360 cl.5, IEC 60228 cl.5
- Material (details)
other
- Max. length sold by the metre
100 m
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
3000 V
- Cross section
3 G 2.5 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
JZ-500 HMH
Documents & Downloads
Datasheet
Datasheet 1972539 HELU JZ-500 HMH Control lead 3 G 2.5 mm² Grey 11278 100 m
User & Safety Instructions
User & Safety Instructions 1972539 HELU JZ-500 HMH Control lead 3 G 2.5 mm² Grey 11278 100 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













