Image similar
Control lead
5 G
1000 m
2.5 mm²
Flame-retardant
Flexible
Halogen-free
incl. graduation (metres)
Oil-resistant
JB-750 HMH
11.40 mm
Yes
DIN VDE 0293
5
10
Yes
11970-1000
Grey
Polymer
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
750 V
450 V
Yes
5 G 2.5 mm²
Yes
No
+70 °C
-15 °C
+70 °C
-40 °C
11970-1000
Datasheet 3039055 HELU JB-750 HMH Control lead 5 G 2.5 mm² Grey 11970-1000 1000 m
User & Safety Instructions 3039055 HELU JB-750 HMH Control lead 5 G 2.5 mm² Grey 11970-1000 1000 m
The necessary accessories are required to use the article as described.