Image similar
Control lead
3 G
100 m
0.75 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Flexible
Halogen-free
Shielded
JZ-500 HMH-C
6.30 mm
Yes
DIN VDE 0293
4
7.5
Yes
11679
Grey
Polymer
other
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
Halogen-free polymer TM7
100 m
No
500 V
300 V
Yes
2000 V
3 G 0.75 mm²
No
+70 °C
-15 °C
+70 °C
-40 °C
JZ-600 HMH
Datasheet 1972557 HELU JZ-500 HMH-C Control lead 3 G 0.75 mm² Grey 11679 100 m
User & Safety Instructions 1972557 HELU JZ-500 HMH-C Control lead 3 G 0.75 mm² Grey 11679 100 m
The necessary accessories are required to use the article as described.