Image similar
Control lead
3 G
1000 m
1.5 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Halogen-free
Flexible
Shielded
JZ-500 HMH-C
7.40 mm
Yes
DIN VDE 0293
5
10
Yes
11723-1000
Grey
Polymer
others
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
Halogen-free TM7 polymer
No
500 V
300 V
Yes
2000 V
3 G 1.5 mm²
Yes
No
+70 °C
-15 °C
+70 °C
-40 °C
11723-1000
Datasheet 3039390 HELU JZ-500 HMH-C Control lead 3 G 1.5 mm² Grey 11723-1000 1000 m
User & Safety Instructions 3039390 HELU JZ-500 HMH-C Control lead 3 G 1.5 mm² Grey 11723-1000 1000 m
The necessary accessories are required to use the article as described.