1/2
Image similar
Control lead
7 G
500 m
0.75 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Halogen-free
JZ-500 HMH
7.50 mm
Yes
DIN VDE 0293
5
10
Yes
11225-500
Grey
Polymer
others
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5
Halogen-free TM7 polymer
No
500 V
300 V
Yes
2000 V
7 G 0.75 mm²
Yes
No
+70 °C
-15 °C
+70 °C
-40 °C
11225-500
Datasheet 3041853 HELU JZ-500 HMH Control lead 7 G 0.75 mm² Grey 11225-500 500 m
User & Safety Instructions 3041853 HELU JZ-500 HMH Control lead 7 G 0.75 mm² Grey 11225-500 500 m
The necessary accessories are required to use the article as described.