• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU JZ-500 HMH-C Control lead 3 G 1.5 mm² Grey 11723 100 m

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
1.5 mm²
Cable type
JZ-500 HMH-C
Outside Ø
7.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.89)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

100 m

Cross section (each core)

1.5 mm²

Cable features

Oil-resistant

incl. graduation (metres)

Flame-retardant

Halogen-free

Flexible

Shielded

Cable type

JZ-500 HMH-C

Outside Ø

7.40 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

11723

Factory colour

Grey

Insulation material

Polymer

Insulation

other

Core layout

Plain copper wire, according to DIN VDE 0295, class 5, fine wire

Material (details)

Halogen-free polymer TM7

Max. length sold by the metre

100 m

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

2000 V

Cross section

3 G 1.5 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

JZ-600 HMH

Documents & Downloads

Datasheet

Datasheet 1972832 HELU JZ-500 HMH-C Control lead 3 G 1.5 mm² Grey 11723 100 m

User & Safety Instructions

User & Safety Instructions 1972832 HELU JZ-500 HMH-C Control lead 3 G 1.5 mm² Grey 11723 100 m