Image similar
Control lead
4 G
500 m
0.50 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Flexible
Halogen-free
Shielded
JZ-500 HMH-C
6.40 mm
Yes
DIN VDE 0293
5
10
Yes
11658-500
Grey
Polymer
others
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
Halogen-free TM7 polymer
No
500 V
300 V
Yes
2000 V
4 G 0.50 mm²
Yes
No
+70 °C
-15 °C
+70 °C
-40 °C
11658-500
Datasheet 3042426 HELU JZ-500 HMH-C Control lead 4 G 0.50 mm² Grey 11658-500 500 m
User & Safety Instructions 3042426 HELU JZ-500 HMH-C Control lead 4 G 0.50 mm² Grey 11658-500 500 m
The necessary accessories are required to use the article as described.