Image similar
Control lead
4 G
500 m
0.75 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Flexible
Halogen-free
Shielded
JZ-500 HMH-C
6.80 mm
Yes
DIN VDE 0293
4
7.5
Yes
11680-500
Grey
Polymer
others
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
Halogen-free TM7 polymer
No
500 V
300 V
Yes
2000 V
4 G 0.75 mm²
Yes
No
+70 °C
-15 °C
+70 °C
-40 °C
11680-500
Datasheet 3042091 HELU JZ-500 HMH-C Control lead 4 G 0.75 mm² Grey 11680-500 500 m
User & Safety Instructions 3042091 HELU JZ-500 HMH-C Control lead 4 G 0.75 mm² Grey 11680-500 500 m
The necessary accessories are required to use the article as described.