Image similar
Control lead
4 G
500 m
1.5 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Halogen-free
Shielded
JZ-500 HMH-C
8.10 mm
Yes
DIN VDE 0293
4
12.5
Yes
11724-500
Grey
Polymer
others
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
Halogen-free TM7 polymer
No
500 V
300 V
Yes
2000 V
4 G 1.5 mm²
Yes
No
+70 °C
-15 °C
+70 °C
-40 °C
11724-500
Datasheet 3041811 HELU JZ-500 HMH-C Control lead 4 G 1.5 mm² Grey 11724-500 500 m
User & Safety Instructions 3041811 HELU JZ-500 HMH-C Control lead 4 G 1.5 mm² Grey 11724-500 500 m
The necessary accessories are required to use the article as described.