• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU JZ-500 HMH-C Control lead 5 G 2.5 mm² Grey 11747-500 500 m

Image similar
Product type
Control lead
No. of leads
5 G
Cross section (each core)
2.5 mm²
Cable type
JZ-500 HMH-C
Outside Ø
10.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

5 G

Content

500 m

Cross section (each core)

2.5 mm²

Cable features

Oil-resistant

incl. graduation (metres)

Flame-retardant

Halogen-free

Flexible

Shielded

Cable type

JZ-500 HMH-C

Outside Ø

10.80 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

11747-500

Factory colour

Grey

Insulation material

Polymer

Insulation

others

Core layout

Plain Cu braid, according to DIN VDE 0295 class 5, fine strand

Material (details)

Halogen-free TM7 polymer

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

2000 V

Cross section

5 G 2.5 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

11747-500

Documents & Downloads

Datasheet

Datasheet 3041215 HELU JZ-500 HMH-C Control lead 5 G 2.5 mm² Grey 11747-500 500 m

User & Safety Instructions

User & Safety Instructions 3041215 HELU JZ-500 HMH-C Control lead 5 G 2.5 mm² Grey 11747-500 500 m