
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
1000 m
- Cross section (each core)
0.75 mm²
- Cable features
Oil-resistant
incl. graduation (metres)
Flame-retardant
Halogen-free
- Cable type
JZ-500 HMH
- Outside Ø
6.30 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
11223-1000
- Factory colour
Grey
- Insulation material
Polymer
- Insulation
others
- Core layout
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5
- Material (details)
Halogen-free TM7 polymer
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
2000 V
- Cross section
4 G 0.75 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
11223-1000
Documents & Downloads
Datasheet
Datasheet 3039516 HELU JZ-500 HMH Control lead 4 G 0.75 mm² Grey 11223-1000 1000 m
User & Safety Instructions
User & Safety Instructions 3039516 HELU JZ-500 HMH Control lead 4 G 0.75 mm² Grey 11223-1000 1000 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













