• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU Ribbon cable 24 G 2.5 mm² + 24 G 2.5 mm² Black 28013-500 500 m

Product type
Ribbon cable
No. of leads
24 G
Cross section (each core)
2.5 mm²
Content
500 m
Cable features
ribbon
Unshielded
Flame-retardant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 1480 kg/km
  • Cable dimensions 15.5 x 66.8 mm
Product type

Ribbon cable

No. of leads

24 G

Content

500 m

Cross section (each core)

2.5 mm²

Cable features

ribbon

Unshielded

Flame-retardant

Cross section (each core) (part 2)

2.5 mm²

No. of leads (part 2)

24 G

Wire ID code

Wire identification according to DIN VDE 0293, up to 5 wires colored, from 7 wires black, with consecutive white digits printed

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

0

Manufacturer part #

28013-500

Factory colour

Black

Insulation material

Neoprene

Insulation

Special rubber

Core layout

Cu-strand blank or tin-plated, 1.5 - 25 mm2: Finely stranded according to DIN VDE 0295 Class 6 / IEC 60228 Cl. 635 - 120 mm²: Finely stranded according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5

Max. length sold by the metre

500 m

Sold per metre

No

Nominal voltage U0

300 V

Certification marks

EAC

Cross section

24 G 2.5 mm² + 24 G 2.5 mm²

RoHS-compliant

Yes

Suited for cable carriers

Yes

Max. temperature range (flexible installation)

80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Type

NEO-flach 24G2,5 (6x4)

Nominal voltage (details)

500 V

Shielded

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2825658 HELU Ribbon cable 24 G 2.5 mm² + 24 G 2.5 mm² Black 28013-500 500 m

Description

Flat cables in neoprene design are primarily used as towing cables for crane systems, industrial conveyor systems and shelving control devices. Neoprene export model with UL approval on request.

This text is machine translated.