

Ribbon cable
5 G
500 m
6 mm²
ribbon
Unshielded
Flame-retardant
6 mm²
5 G
Wire identification according to DIN VDE 0293, up to 5 wires colored, from 7 wires black, with consecutive white digits printed
10
0
28018-500
Black
Neoprene
Special rubber
Cu-strand blank or tin-plated, 1.5 - 25 mm2: Finely stranded according to DIN VDE 0295 Class 6 / IEC 60228 Cl. 635 - 120 mm²: Finely stranded according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
500 m
No
300 V
EAC
5 G 6 mm² + 5 G 6 mm²
Yes
Yes
80 °C
-30 °C
80 °C
-40 °C
NEO-flach 5G6
500 V
No
Datasheet 2825695 HELU Ribbon cable 5 G 6 mm² + 5 G 6 mm² Black 28018-500 500 m
User & Safety Instructions 2825695 HELU Ribbon cable 5 G 6 mm² + 5 G 6 mm² Black 28018-500 500 m
The necessary accessories are required to use the article as described.