• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000005 Junction box (W x H) 130 mm x 130 mm Grey-white (RAL 7035) IP66 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Factory colour

Grey-white (RAL 7035)

IP66

Dim

(W x H) 130 mm x 130 mm

Features

w/o terminal block

Sealable

Content

1 pc(s)

Material

Polypropylene

Width

130 mm

Height

130 mm

Wall-/ceiling mounting

Grey

130

TRUE

77 mm

Rectangular

Untreated

1000 V

130 m

-25-40 °C

Plastic

FALSE

IP66

None

None

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659645 Hensel 62000005 Junction box (W x H) 130 mm x 130 mm Grey-white (RAL 7035) IP66 1 pc(s)

Information

Information 1659645 Hensel 62000005 Junction box (W x H) 130 mm x 130 mm Grey-white (RAL 7035) IP66 1 pc(s)

Description

Without clamps. With elastic sealing membranes, residue for cable entry, sealing range Ø 9,0-21,0 mm.
With a cable entry in the ground, sealing range Ø 9,0-20,0 mm. Lid without accessories Lead-sealable. Cover holding band and outdoor brackets for wall mounting are included.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.28€ 21.18*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)