• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel RK 0203 T Rail-mount adapter 93 x 93 x 62 Grey 1 pc(s)

1/2
Packaging type
Piece
Product type
Rail-mount adapter
Material
Thermoplastic
Width
93 mm
Height
62 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hensel terminal box 1.5-2.5qmm RK 0203 T

Our service for you

Technical specifications

  • Stackable: no.
  • Number of introductions: 7
  • Rated insulation voltage UI: 500 V.
  • Assembly: Terminal
  • Lid mounting: Screwed
  • Introduction from behind: Yes
  • Operating temperature: -25..40 °C.
  • Shape: Square
  • Max. Conductor cross-section 2 mm²
  • Surface: Untreated
  • IP66 protection rating
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Packaging type

Piece

Product type

Rail-mount adapter

Features

square

Material

Thermoplastic

Factory colour

Grey

Type

Terminal box

Length

93 mm

Width

93 mm

Height

62 mm

Dimensions

93 x 93 x 62 mm

Content

1 pc(s)

Type

RK 0203 T

Dim

(L x W x H) 93 x 93 x 62 mm

RoHS-compliant

Yes

Manufacturer part #

62000171

Depth

62 mm

Mounting type

Surface-mount

Features

Halogen-free

Sealable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293211 Hensel RK 0203 T Rail-mount adapter 93 x 93 x 62 Grey 1 pc(s)

Description

Cable junction box made of high-quality thermoplastic with terminal blocks for aluminum and copper conductors. For surface-mounting applications in buildings or protected installation outdoors. With external straps for fixing and lid fixing via quick-release fasteners. With cover strap. With 3 terminal blocks up to 2.5 mm². Cable entry via elastic sealing membranes in housing walls and floor. Subsequent use of cable supports by removing the sealing membrane.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)