• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hercules DGP DJ60 DJ Over-ear headphones Corded (1075100) Black Foldable

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hercules DGP DJ60 DJ-HEADPHONE, BLK

  • Precise sound reproduction from bass to treble: 15 Hz – 22 kHz
  • Excellent sensitivity 105 dB at 1 mW
  • Comfortable and sound-insulating design with super-soft ear cushions
  • Precise monitoring of the following tracks and a lot of freedom of movement: Up to 3 meter long spiral cable, both ear cups rotate/swivel by 2 axes

Technical specifications

  • Driver : 50 mm diameter
  • Sensitivity 105 dB +/- 3 dB SPL @ 1 V RMS @ 1 kHz
  • Cable: Connected to left ear cup; Type: Spiral cable; Length: Up to 3 m (fully extended)
  • Noise reduction: Type: Passive insulation; maximum: -32 dB
  • Ear-shell rotation: Each ear-shell rotates by 2 axes; - vertical: Rotatable by 90°; horizontal: Swiveling by +/- 180°
  • Headband: Telescopic: Extendable by 3 cm on the left and right
  • Connection: 3.5 mm stereo jack plug at the end of the cable
  • Accessories: Supplied with 6.35 mm stereo jack adapter
Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

DJ

Headphone features

Foldable

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

6.3 mm jack

Frequency range

15 - 22000 kHz

Impedance

32 Ω

Factory colour

Black

Weight

280 g

Cable length

3 m

Width

150 mm

Height

250 mm

Depth

250 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358996 Hercules DGP DJ60 DJ Over-ear headphones Corded (1075100) Black Foldable

Description


Excellent soundproofing
- Stereo headphones with closed back
- circumaural design: Better sound insulation than ear-laying models
- Super soft ear cushions: Prevent loss of sound compared to hard ear cushions

Extremely pleasant wearing properties
- Ear-enclosing: The headphones are positioned at the head of the wearer without pressing on the ears
- Soft padding on the underside of the headband and The ear cups
- Spiral cable: Flexible up to 3 meters long

Designed for DJs
- Cable on only one side: Gives the DJ more freedom of movement while performing
- 32 ohm impedance: Powerful sound output from any audio source
- Rotating/swiveling ear cups: For easy pre-listening with one ear

Designed for use on the go
- the ear cups can be folded in for a more comfortable transport
- Support for both plug formats: 3.5 mm stereo mini-jack connector or with supplied 6.35 mm stereo jack adapter

This text is machine translated.

Scope of delivery

  • Hercules HDP DJ60 headphones with integrated spiral cable
  • Adapter (3.5 mm to 6.35 mm jack)
  • Quick guide

More interesting products

(*All information is plus legal VAT)