• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor Helix 2065 6065908 Polyethylene, Fibreglass, Nylon Cut-proof glove Size (gloves): 8 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cut-proof glove

Material (palm)

Nitrile butadiene rubber

Size

8

Factory colour

Blue

Black

EN standard

EN 388

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632567 HexArmor Helix 2065 6065908 Polyethylene, Fibreglass, Nylon Cut-proof glove Size (gloves): 8 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2632567 HexArmor Helix 2065 6065908 Polyethylene, Fibreglass, Nylon Cut-proof glove Size (gloves): 8 EN 388 1 Pair

Description

Features

  • Full-surface nitrile coating offers a 360 ​​° water resistance
  • Seamless glove made of 13-gauge HPPE, glass and nylon fibers for increased comfort and cut protection according to ANSI/ISEA A3
  • Flexible Sandy nitrile palm coating for superior grip, abrasion resistance and tactility
  • Washable
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)