
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
HG-PP PP Standard Weight HG-PP10 166-11900
- Very flexible
- Abrasion resistant
- Resistant to acids and alkalis
- Self-extinguishing to IEC 61386
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polypropylene
- Inside diameter
6.30 mm
- Outside Ø
10 mm
- Max. temperature
+90 °C
- Min. temperature
-20 °C
- Bend radius
15 mm
- Fire protection properties
Self extinguishing According to EN 61386
- Manufacturer part #
166-11900
- RoHS-compliant
Yes
- Type
HG-PP10
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 605582 HG-PP PP Standard Weight HG-PP10 166-11900 Hellermann Tyton
User & Safety Instructions
User & Safety Instructions 605582 HG-PP PP Standard Weight HG-PP10 166-11900 Hellermann Tyton
Description
• resistant to acids and alkalis
• self-extinguishing Machine building, electrical installations, buildings, particularly when buried in concrete or plaster.
• self-extinguishing Machine building, electrical installations, buildings, particularly when buried in concrete or plaster.
Features
- Material: Polypropylene, Colour: Black.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.98*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































