
Highlights & Details
HG-S Straight, IP66 HG10-S-M12 166-21000
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
- Metric threads supplied with locknuts
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
heat-resistant
oil-resistant
UV-resistant
- Compatible with
HelaGuard sleeving
- Inside diameter
6.30 mm
- External thread
M12
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Fire protection properties
in accordance with UL94 V2
- Manufacturer part #
166-21000
- RoHS-compliant
Yes
- Type
HG10-S-M12
- Material (details)
Polyamide 6.6
- Type
Threaded hose connection
- Operating temperature
-50 to +135 °C
- Temperature range
-50 to +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 605445 HG-S Straight, IP66 HG10-S-M12 166-21000 Hellermann Tyton
User & Safety Instructions
User & Safety Instructions 605445 HG-S Straight, IP66 HG10-S-M12 166-21000 Hellermann Tyton
Information
Information 605445 HG-S Straight, IP66 HG10-S-M12 166-21000 Hellermann Tyton
Description
Features
- Material: Polyamide 6.6, Colour: Black.
Frequently Bought Together
(*All information is plus legal VAT)€ 8.28*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































