• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon HIE-225-1000 Speaker cable Ergonomic 2 x 2.5 mm² + 2 x 2.5 mm² Black 10 m

Product type
Speaker cable
Cable type
Ergonomic
No. of leads
2 x
Cross section (each core)
2.5 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.70)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Speaker cable

Cable type

Ergonomic

No. of leads

2 x

Cross section (each core)

2.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

2 x 2.5 mm² + 2 x 2.5 mm²

Cable features

Twin cable

Width

7.5 mm

Height

3.5 mm

Factory colour

Black

Content

10 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

HIE-225-1000

Core layout

140 x 0.15 mm

Type

HIE-225-1000

Max. length sold by the metre

10 m

Documents & Downloads

Datasheet

Datasheet 418642 Hicon HIE-225-1000 Speaker cable Ergonomic 2 x 2.5 mm² + 2 x 2.5 mm² Black 10 m

User & Safety Instructions

User & Safety Instructions 418642 Hicon HIE-225-1000 Speaker cable Ergonomic 2 x 2.5 mm² + 2 x 2.5 mm² Black 10 m

Description

The fine-wire Cu-strands offer excellent transmission properties over the full frequency range with very finely resolution tweeter transmission. Extremely low ohm values are achieved through the narrow, concentric strand strand-stranding. This ensures optimum sound transmission.

This text is machine translated.

Scope of delivery

  • Coil (10 m).
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.29*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)